Filter Your Search
1 - 2 of 2 results
|
HMU-65687B-5
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | ||
|
HMU-65687B-5+
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-J24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 |