Filter Your Search
1 - 10 of 80 results
|
HN29W25611T-50
Hitachi Ltd
|
Check for Price | Transferred | 271.2991 Mbit | 8 | 2K | 33912384X8 | 3.3 V | 50 ns | FLASH | YES | NO | 1 | 16K | 33912384 | 33.9124 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | HITACHI LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
HN29W51214ST-80
Renesas Electronics Corporation
|
Check for Price | Obsolete | FLASH | 3.3 V | R-PDSO-G48 | Not Qualified | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS TECHNOLOGY CORP | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||
|
HN29W8411TT-50
Hitachi Ltd
|
Check for Price | No | Obsolete | 88.0804 Mbit | 8 | 512 | 10752KX8 | 50 ns | FLASH | YES | NO | 21K | 10752000 | 11.01 M | PARALLEL | YES | 5 µA | 70 µA | CMOS | COMMERCIAL | NO | AND TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/48,.56.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | HITACHI LTD | TSOP, TSOP40/48,.56.32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
HN29W6484AH03TE-1
Renesas Electronics Corporation
|
Check for Price | Transferred | IT ALSO OPERATES AT 5 V SUPPLY | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, | 120 | unknown | 8542.31.00.01 | 3.45 V | 3.15 V | 3.3 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||||||||||||||||
|
HN29W12811T-60
Hitachi Ltd
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 1 | 2K | 128MX1 | 3.3 V | 60 ns | FLASH | YES | NO | 1 | 8K | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | HITACHI LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
HN29WB800FP-12
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 120 ns | FLASH | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.6 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | PLASTIC, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
HN29W51214ST-50
Hitachi Ltd
|
Check for Price | Transferred | FLASH | 3.3 V | R-PDSO-G48 | Not Qualified | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | HITACHI LTD | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||
|
HN29W51214ST-50
Renesas Electronics Corporation
|
Check for Price | Transferred | FLASH | 3.3 V | R-PDSO-G48 | Not Qualified | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||
|
HN29W1601RR-10
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16.7772 Mbit | 8 | 2MX8 | 3.3 V | 120 ns | FLASH | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1 | 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
HN29W6411ATT-50
Hitachi Ltd
|
Check for Price | Transferred | 67.1089 Mbit | 1 | 512 | 64MX1 | 3.3 V | 50 ns | FLASH | IT ALSO OPERATES AT 5 V NOMONAL SUPPLY VOLTAGE; 10 YEARS DATA RETENTION | YES | NO | 10 | 1 | 16K | 64000000 | 67.1089 M | SYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP2 | TSOP40/48,.56.32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 19.68 mm | 12.7 mm | HITACHI LTD | TSOP2 | TSOP2, TSOP40/48,.56.32 | 48/40 | unknown | EAR99 | 8542.32.00.51 |