Filter Your Search
1 - 2 of 2 results
|
HN29W12811T-60
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 134.2177 Mbit | 1 | 128MX1 | 3.3 V | 60 ns | FLASH | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | RENESAS ELECTRONICS CORP | TSOP1 | 12 X 18.40 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
HN29W12811T-60
Hitachi Ltd
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 1 | 2K | 128MX1 | 3.3 V | 60 ns | FLASH | YES | NO | 1 | 8K | 128000000 | 134.2177 M | SYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | AND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | HITACHI LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |