Filter Your Search
1 - 1 of 1 results
![]() |
HN58C256AP-85E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 20 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDIP-T28 | Not Qualified | e6 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 35.6 mm | 15.24 mm | RENESAS TECHNOLOGY CORP | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.51 |