Filter Your Search
1 - 5 of 5 results
|
HN58X24256FPIAG
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 32000 | 32.768 k | SERIAL | I2C | 3 µA | 5 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
HN58X24256FPIE
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.89 mm | 3.9 mm | RENESAS TECHNOLOGY CORP | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | SOP, SOP8,.25 | ||||||
|
HN58X24256FPI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 15 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.9 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | SOP, | |||||||
|
HN58X24256FPIAGE
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 32000 | 32.768 k | SERIAL | I2C | 3 µA | 5 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
HN58X24256FPI
Hitachi Ltd
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 2.5 V | 400 kHz | EEPROM | 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | 10 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 15 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.73 mm | 4.9 mm | 3.9 mm | HITACHI LTD | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | SOP, SOP8,.25 |