Filter Your Search
1 - 3 of 3 results
|
HOA0708-001
Honeywell Sensing and Control
|
$6.4636 | Yes | Obsolete | NO | 15 µs | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 50 mA | 30 V | 400 mV | 85 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | SOLDER | 5.08 mm | 15.235 mm | 17.78 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||||||||
|
HOA0708-001
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | NO | 3.8 mm | 3.8 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 20 mA | 1.6 V | THROUGH HOLE MOUNT | SOLDER | 17.78 mm | 15.23 mm | 5.08 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | |||||||||||||
|
HOA0708-001
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | NO | 15 µs | 3.8 mm | 3.8 mm | 0.20mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.6 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.8 mm | 15.23 mm | 17.78 mm | MICRO SWITCH | unknown | Honeywell |