Filter Your Search
1 - 3 of 3 results
|
HOA0872-N55
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | TRANSISTOR OUTPUT SLOTTED SWITCH | MICRO SWITCH | unknown | Transistor Outputs | Honeywell | |||||||||||||||||||
|
HOA0872-N55
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.18 mm | 85 °C | -40 °C | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Transistor Outputs | Honeywell | PLASTIC PACKAGE-4 | ||||||||
|
HOA0872-N55
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.19 mm | HONEYWELL SENSING AND CONTROL | unknown | Transistor Outputs | Honeywell |