Filter Your Search
1 - 10 of 249 results
![]() |
24LC04BHT-I/MNY
Microchip Technology Inc
|
$0.2077 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | YES | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | 16 words | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
![]() |
24LC04BT-I/SN
Microchip Technology Inc
|
$0.2078 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | |||||||
![]() |
24LC04BT-I/OT
Microchip Technology Inc
|
$0.2263 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | |||||||
![]() |
24LC04BT/SN
Microchip Technology Inc
|
$0.2311 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
![]() |
24LC04BT-E/OT
Microchip Technology Inc
|
$0.2312 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | |||||||
![]() |
24LC04B/SN
Microchip Technology Inc
|
$0.2448 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
![]() |
24LC04BT-I/ST
Microchip Technology Inc
|
$0.2486 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | |||||||
![]() |
24LC04BT-I/MNY
Microchip Technology Inc
|
$0.2836 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 | ||||||
![]() |
24LC04B/ST
Microchip Technology Inc
|
$0.2843 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
![]() |
24LC04BT-E/SN
Microchip Technology Inc
|
$0.2855 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 1991-01-01 |