Filter Your Search
1 - 1 of 1 results
|
HP0315AFKP2-R
NKK Switches
|
$1.2085 | Yes | Yes | Active | 110 mA | 28 V | 500000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | FLAT BUTTON TYPE | APPROVAL: UL | 1X1 | 3VA@28VDC | 0.11A@28VDC | OFF-(ON) | 250VAC V | 100 MΩ | 1.6 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BLACK | GLASS FILLED POLYAMIDE | 200 µm | STAINLESS STEEL | SILVER | BRASS | STAINLESS STEEL | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | TR | HAND; REFLOW | NO | BRASS | SOLDER | SOLVENT | 6.2 mm | 3.6 mm | 6.2 mm | EAR99 | 8536.50.90.40 |