Filter Your Search
1 - 10 of 23,493 results
|
CHP1010LR250JBT
Vishay Intertechnologies
|
$4.2158 | No | Active | 250 mΩ | 5 % | 500 mW | 1010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | compliant | |||||||||
|
CHP1010LR250JNT
Vishay Intertechnologies
|
$4.2158 | Yes | Active | 250 mΩ | 5 % | 500 mW | 1010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||||
|
CHP1010K4300JNT
Vishay Intertechnologies
|
$5.2671 | Yes | Active | 430 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010L2701JBT
Vishay Intertechnologies
|
$5.2671 | No | Active | 2.7 kΩ | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010L3000JBT
Vishay Intertechnologies
|
$5.2671 | No | Active | 300 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010K1800JBT
Vishay Intertechnologies
|
$5.2671 | No | Active | 180 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010K75R0JNT
Vishay Intertechnologies
|
$5.2671 | Yes | Active | 75 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010L68R0JBT
Vishay Intertechnologies
|
$5.2671 | No | Active | 68 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010L39R0JNT
Vishay Intertechnologies
|
$5.2671 | Yes | Active | 39 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
CHP1010L3000JNTA
Vishay Intertechnologies
|
$5.2671 | Yes | Active | 300 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 380 µm | 2.49 mm | 2.64 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1010 | unknown | EAR99 | 8533.21.00.30 |