Filter Your Search
1 - 2 of 2 results
|
HP101000.001%0.5PPMB
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.001 % | 600 mW | 4620 | Radial | .5 ppm/°C | FIXED RESISTOR | METAL FILM | HP | 300 V | MIL-R-55182; MIL-R-10509 | 125 °C | -55 °C | Film | 2 | 635 µm | 25.4 mm | 13.5 mm | 11.6 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
HP101000.001%0.5PPMT
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.001 % | 600 mW | 4620 | Radial | .5 ppm/°C | FIXED RESISTOR | METAL FILM | HP | 300 V | MIL-R-55182; MIL-R-10509 | 125 °C | -55 °C | Film | 2 | 635 µm | 25.4 mm | 13.5 mm | 11.6 mm | 5.08 mm | RCD COMPONENTS INC | compliant | EAR99 |