Filter Your Search
1 - 2 of 2 results
|
MCHP122WF1200T4E
SPC Multicomp
|
$0.0276 | Yes | Contact Manufacturer | 120 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | ||||
|
HP122WF1200T4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1958 | Active | 120 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 300 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |