Filter Your Search
1 - 10 of 12 results
|
0805HP161KT100T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 160 pF | 100 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HP0805 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
1210HP161GT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 160 pF | 200 V | 2 % | 1210 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCHP1210 | 1210-HP | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 3.2 mm | 2.49 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
0805HP161GT100T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 160 pF | 100 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HP0805 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
0805HP161FT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 160 pF | 250 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCHP0805 | 0805-HP | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
1210HP161KT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 160 pF | 200 V | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCHP1210 | 1210-HP | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 3.2 mm | 2.49 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
1210HP161JT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 160 pF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCHP1210 | 1210-HP | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 3.2 mm | 2.49 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
0805HP161GT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 160 pF | 250 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCHP0805 | 0805-HP | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
1210HP161FT200T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 160 pF | 200 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCHP1210 | 1210-HP | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.27 mm | 3.2 mm | 2.49 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
0805HP161JT100T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 160 pF | 100 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HP0805 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
0805HP161FT100T
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 160 pF | 100 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HP0805 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |