Filter Your Search
1 - 1 of 1 results
|
|
HPD28DP
Pico Electronics Inc
|
Check for Price | No | Active | 300 V | 28 V | 380 V | 200 V | 26.6 V | 29.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.75 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | OTHER | 150 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EAR99 |