Filter Your Search
1 - 1 of 1 results
|
HPH1-A-08-TA-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | STAGGERED | 2.286 mm | SURFACE MOUNT | 0.071 inch | 0.106 inch | 0.4 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |