Filter Your Search
1 - 1 of 1 results
|
HPTF0603-QN-2491UT
VENKEL LTD
|
Check for Price | Yes | Active | 2.49 kΩ | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VENKEL LTD | CHIP | compliant | Venkel |