Filter Your Search
1 - 8 of 8 results
|
HPWT-ML00
Agilent Technologies Inc
|
Check for Price | Obsolete | 70 mA | 3 V | 594 nm | 70 deg | CLEAR | Amber | 10 V | 100 °C | -40 °C | 7.5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||||||||
|
HPWT-ML00-00000
Lumileds
|
Check for Price | Obsolete | AMBER | 70 mA | 3.15 V | 1 | NO | THROUGH HOLE MOUNT | 596 nm | 70 deg | SINGLE | 0.6 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | ||||||||
|
HPWT-ML00-00000
Hewlett Packard Co
|
Check for Price | Obsolete | AMBER | 70 mA | 1 | SINGLE COLOR LED | T-1 | 100 °C | -40 °C | ROUND | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||||||||||||
|
HPWT-ML00-C4000
Lumileds
|
Check for Price | Active | AMBER | 70 mA | 3.15 V | 1 | NO | THROUGH HOLE MOUNT | 1700.0 mcd | 596 nm | 70 deg | SINGLE | 0.9 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | ||||||||
|
HPWT-ML00
Lumileds
|
Check for Price | Active | AMBER | 70 mA | 3.15 V | 1 | NO | RADIAL MOUNT | 596 nm | 70 deg | SINGLE | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | TUBE | ROUND | 5.08 mm | 4 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | ||||||||||
|
HPWT-ML00-D4000
Lumileds
|
Check for Price | Obsolete | AMBER | 70 mA | 3.15 V | 1 | NO | THROUGH HOLE MOUNT | 2050.0 mcd | 596 nm | 70 deg | SINGLE | 1.2 cd | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | BULK | ROUND | 5.08 mm | 2.5 mm | 3 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | ||||||||
|
HPWT-ML00
Hewlett Packard Co
|
Check for Price | Obsolete | AMBER | 70 mA | 3 V | 1 | NO | RADIAL MOUNT | 594 nm | 70 deg | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 10 V | T-1 | 100 °C | -40 °C | 4 | AMMO PACK | ROUND | 5.08 mm | 4.4 mm | 3 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||
|
HPWT-ML00-00000
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 70 mA | 3.15 V | 596 nm | 70 deg | CLEAR | Amber | 10 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |