Filter Your Search
1 - 1 of 1 results
|
HQ05S8F1000TEE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 100 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 125 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.30 |