Filter Your Search
1 - 10 of 335 results
|
HQCCAA102KAT6A
Kyocera AVX Components
|
$11.8049 | Yes | Obsolete | 1 nF | 1 kV | 10 % | 2325 | C0G | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.19 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||||
|
HQCCAA821GAT6A
Kyocera AVX Components
|
$20.6769 | Yes | Obsolete | 820 pF | 1 kV | 2 % | 2325 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.19 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||||
|
HQCCAA561MAT6A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 560 pF | 1 kV | 20 % | 2325 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 3.68 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||||
|
HQCCAA681FAJ1A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 680 pF | 1 kV | 1 % | 2325 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 3.68 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | |||||||||
|
HQCCAA152KAT3A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 1 kV | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||||
|
HQCCAA152KA13A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.5 nF | 1 kV | 10 % | 2325 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||
|
HQCCAA182FA19A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 1 kV | 1 % | 2325 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||
|
HQCCAA162FAT3A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.6 nF | 1 kV | 1 % | 2325 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | ||||
|
HQCCAA182FAJ3A
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.8 nF | 1 kV | 1 % | 2325 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
HQCCAA182JA19A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 1 kV | 5 % | 2325 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HQCC | HQC | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 3.3 mm | 5.84 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 |