Filter Your Search
1 - 10 of 337 results
|
HR0503-125-JTS
RCD Components Inc
|
Check for Price | Active | 1.2 MΩ | 5 % | 30 mW | 0502 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | 150 °C | -55 °C | Chip | 2 | TR | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
HR0503-366-JBG
RCD Components Inc
|
Check for Price | Yes | Active | 36 MΩ | 5 % | 30 mW | 0502 | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | 150 °C | -55 °C | Chip | 2 | Bulk | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||
|
HR0503-365-JTG
RCD Components Inc
|
Check for Price | Yes | Active | 3.6 MΩ | 5 % | 30 mW | 0502 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | 150 °C | -55 °C | Chip | 2 | TR | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||
|
HR0503G-150MKI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 150 MΩ | 10 % | 0503 | SURFACE MOUNT | SMT | -2500,0 ppm/°C | FIXED RESISTOR | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 500 µm | 1.25 mm | 630 µm | WELWYN COMPONENTS LTD | compliant | EAR99 | SMT, 0503 | |||||||||||||
|
HR0503T3F
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | HIGH RELIABILITY | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) - with Nickel (Ni) barrier | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | 3 dB | 50 Ω | 20 dBm | 18 GHz | FIXED ATTENUATOR | 1.5 | |||||||||||||||||||||||
|
HR0503-245-JBQ
RCD Components Inc
|
Check for Price | No | Active | 2.4 MΩ | 5 % | 30 mW | 0502 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
HR0503-275-JBG
RCD Components Inc
|
Check for Price | Yes | Active | 2.7 MΩ | 5 % | 30 mW | 0502 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | 150 °C | -55 °C | Chip | 2 | Bulk | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||
|
HR0503-275-JTS
RCD Components Inc
|
Check for Price | Active | 2.7 MΩ | 5 % | 30 mW | 0502 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | 150 °C | -55 °C | Chip | 2 | TR | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||
|
HR0503-915-JBQ
RCD Components Inc
|
Check for Price | No | Active | 9.1 MΩ | 5 % | 30 mW | 0502 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HR | 50 V | e0 | 150 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) | 600 µm | 1.27 mm | 640 µm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||
|
HR0503G-1G0YI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1 GΩ | 50 % | 0503 | SURFACE MOUNT | SMT | -2500,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 500 µm | 1.25 mm | 630 µm | WELWYN COMPONENTS LTD | compliant | EAR99 | SMT, 0503 |