Filter Your Search
1 - 10 of 96 results
|
HR0519AW3S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0519WB1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | SMITHS GROUP PLC | compliant | |||
|
HR0519W3
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0519W1SF
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 19 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0519S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0519W1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | HIGH RELIABILITY | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0519CWB1
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Gold (Au) | SMITHS GROUP PLC | compliant | |||
|
HR0519BW3S
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 19 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | ||
|
HR0519A
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 18 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | |||
|
HR0519CW1S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 19 dB | 20 dBm | 1.5 | 12.4 GHz | FIXED ATTENUATOR | I/P POWER-MAX(PEAK)=1W | 12.4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant |