Filter Your Search
1 - 10 of 1,248 results
|
HR1453R00B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 53 Ω | 0.01 % | 500 mW | Axial | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | unknown | ||||||
|
HR1454.20.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 54.2 Ω | 0.5 % | 500 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
HR1456201LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.62 kΩ | 1 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
HR1450500.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.05 kΩ | 0.5 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
HR14530000.02
TT Electronics Resistors
|
Check for Price | No | Obsolete | 53 kΩ | 0.02 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
HR14583R0B+/-10PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 583 Ω | 0.01 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
HR145110000.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 511 kΩ | 0.1 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
HR145621LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 562 Ω | 1 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
HR1456902B+/-90PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 569 kΩ | 0.01 % | 500 mW | Axial | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 | ||||
|
HR1452301B+/-30PPM
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 52.3 kΩ | 0.01 % | 500 mW | Axial | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | HR (AXIAL) | 300 V | e0 | MIL-R-39005 | 145 °C | -65 °C | Encapsulated | 2 | Tin/Lead (Sn/Pb) | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.80 |