Filter Your Search
1 - 5 of 5 results
|
HR1454.20.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 54.2 Ω | 0.5 % | 500 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR1454.20.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 54.2 Ω | 0.5 % | 500 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR145420.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 542 Ω | 0.5 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR145420.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 542 Ω | 0.5 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
HR145.420.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5.42 Ω | 0.5 % | 500 mW | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | HR(AXIAL) | 300 V | MIL-R-39005 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |