Filter Your Search
1 - 10 of 6,160 results
|
HS1001K5J
Ohmite Mfg Co
|
$6.4216 | Yes | Active | 1.5 kΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 30W | 25 °C | NO | 1.9 kV | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
HS1001KF
Ohmite Mfg Co
|
$6.8658 | Yes | Active | FIXED RESISTOR | WIRE WOUND | 2 | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||||||||||||||||||||||||
|
HS1007R5F
Ohmite Mfg Co
|
$7.1986 | Yes | Active | 7.5 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 30W | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||
|
HS1001KJ
Ohmite Mfg Co
|
$7.3149 | Yes | Active | 1 kΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Ohmite | ||||||||||
|
HS1003R3J
Ohmite Mfg Co
|
$8.0685 | Yes | Active | 3.3 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 30W | 25 °C | NO | 1.9 kV | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ROHS COMPLIANT | |||||||
|
HS10075RF
Ohmite Mfg Co
|
$9.1516 | Yes | Active | FIXED RESISTOR | WIRE WOUND | e4 | 2 | Silver (Ag) | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||||||||
|
HS10015RF
Ohmite Mfg Co
|
$9.1713 | Yes | Active | 15 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 30W | 25 °C | NO | 1.9 kV | 200 °C | RECTANGULAR PACKAGE | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||
|
HS1001RJ
Ohmite Mfg Co
|
$9.4808 | Yes | Active | 1 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED WITHOUT HEAT SINK : 30W | 20 °C | NO | 1.9 kV | 200 °C | RECTANGULAR PACKAGE | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||
|
HS100J100
Ohmite Mfg Co
|
$29.6889 | No | No | Obsolete | 100 Ω | 5 % | 100 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||
|
HS100F150E
Ohmite Mfg Co
|
$38.8531 | Yes | Yes | Obsolete | 150 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | Chassis Mount, |