Filter Your Search
1 - 2 of 2 results
|
HS100202J
Arcol
|
Check for Price | Yes | Transferred | 2 kΩ | 5 % | 100 W | Screw Ends | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS100(JTOL) | HS100(J TOL) | 19 kV | e4 | 100 °C | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 88 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||
|
HS100202J
Ohmite Mfg Co
|
Check for Price | Active | 202 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |