Filter Your Search
1 - 5 of 5 results
|
NHS1004R7J
Arcol
|
Check for Price | Yes | Transferred | 4.7 Ω | 5 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS100(G,H,JTOL) | HS | 1.3 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
HS1004R7J
Arcolectric
|
Check for Price | Yes | Transferred | 4.7 Ω | 5 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS100(G,H,JTOL) | HS | 1.9 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | |||||||||
|
HS1004R7J
Arcol
|
Check for Price | Yes | Transferred | 4.7 Ω | 5 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS100(G,H,JTOL) | HS | 1.9 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
NHS1004R7J
Arcolectric
|
Check for Price | Yes | Transferred | 4.7 Ω | 5 % | 100 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS100(G,H,JTOL) | HS | 1.3 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 24.1 mm | 65.2 mm | 47.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | |||||||||
|
HS1004R7J
Ohmite Mfg Co
|
Check for Price | Yes | Active | 4.7 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 30W | 25 °C | NO | 1.9 kV | 200 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | LUG | 24.1 mm | 65.2 mm | 47.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 |