Filter Your Search
1 - 2 of 2 results
|
HS100F100
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 100 Ω | 1 % | 100 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
HS100F100E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 100 Ω | 1 % | 100 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 275 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BINDING POST | 25.12 mm | 44.45 mm | 88.9 mm | 71.42 mm | OHMITE MANUFACTURING CO | Chassis Mount, | unknown | EAR99 | 8533.29.00.00 |