Filter Your Search
1 - 3 of 3 results
|
HS10680RF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 680 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 5W | 25 °C | NO | 160 V | e4 | 200 °C | Aluminum Housing | 2 | Silver (Ag) | LUG | 8.8 mm | 15.9 mm | 16.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||
|
HS10680RF
Arcol
|
Check for Price | Yes | Transferred | 680 Ω | 1 % | 10 W | 6365 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS 10 ( F TOL ) | 160 V | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 8.8 mm | 15.9 mm | 16.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
NHS10680RF
Ohmite Mfg Co
|
Check for Price | Active | 680 Ω | 1 % | 10 W | 6365 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS 10 ( F TOL ) | 113 V | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 8.8 mm | 15.9 mm | 16.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |