Filter Your Search
1 - 2 of 2 results
|
HS1FFL
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOD-123FL, 2 PIN | not_compliant | Taiwan Semiconductor | |||||||
|
HS1FFLRVG
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 950 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-07-06 |