Filter Your Search
1 - 10 of 17 results
|
HS200150RK
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 10 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
NHS200150RG
Ohmite Mfg Co
|
Check for Price | Active | 150 Ω | 2 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||
|
HS200150RJ
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS200(G,H,JTOL) | HS | 1.9 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
HS200150RJ
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | 5 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | Nickel (Ni) | BINDING POST | 41.8 mm | 89.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||
|
NHS200150RF
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 1 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
NHS200150RK
Ohmite Mfg Co
|
Check for Price | Active | 150 Ω | 10 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||
|
HS200150RF
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 1 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
NHS200150RJ
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.34 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||
|
HS200150RJ
Arcolectric
|
Check for Price | Yes | Transferred | 150 Ω | 5 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS200(G,H,JTOL) | HS | 1.9 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Chassis Mount, | |||||||
|
HS200150RH
Arcol
|
Check for Price | Yes | Transferred | 150 Ω | 3 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.9 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 |