Filter Your Search
1 - 1 of 1 results
|
HS3BBHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 |