Filter Your Search
1 - 1 of 1 results
|
HS7105E-B
Foxconn
|
Check for Price | Yes | Yes | Active | 5 | 1 | 1.5 mm | 1 | 30 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.059 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.175 inch | 0.305 inch | 0.346 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |