Filter Your Search
1 - 10 of 14 results
|
|
HS8R14GA
APEM Inc
|
Check for Price | Active | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
HS8R24GA
APEM Inc
|
Check for Price | Active | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
HS8-RTX2010RH/SAMPLE
Intersil Corporation
|
Check for Price | Obsolete | NO | 8542.31.00.20 | PGA | CERAMIC, PGA-85 | 85 | NO | 19 | 16 | 8 MHz | NO | NO | 16 | S-CPGA-P85 | 29.465 mm | 85 | NO | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Not Qualified | 5.2 mm | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.465 mm | MICROCONTROLLER | ||||||||||||||
|
|
HS8-RTX2010RH-Q
Intersil Corporation
|
Check for Price | Obsolete | e0 | -55 °C | 125 °C | NO | TIN LEAD | 3A001.a.2.c | 8542.31.00.20 | PGA | PGA-85 | 85 | NO | 19 | 16 | 8 MHz | NO | NO | 16 | S-CPGA-P85 | 29.465 mm | 32 | 85 | NO | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Not Qualified | 5.2 mm | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.465 mm | MICROCONTROLLER | PGA85M,11X11 | MIL-PRF-38535 Class V | 8 rpm | 40 mA | MILITARY | 300k Rad(Si) V | ||
|
|
HS8R14SA
APEM Inc
|
Check for Price | Active | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
HS8-RTX2010RH/PROTO
Harris Semiconductor
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | 3A001.a.2.c | 8542.31.00.20 | CERAMIC, PGA-85 | NO | 19 | 16 | 8 MHz | NO | NO | 16 | S-CPGA-P85 | 29.465 mm | 85 | NO | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Not Qualified | 5.2 mm | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.465 mm | MICROCONTROLLER | 8 rpm | MILITARY | |||||||||||
|
|
HS8R22GA
APEM Inc
|
Check for Price | Active | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
|
HS8-RTX2010RH-8
Intersil Corporation
|
Check for Price | Obsolete | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | 3A001.a.2.c | 8542.31.00.20 | PGA | PGA-85 | 85 | NO | 19 | 16 | 8 MHz | NO | NO | 16 | S-CPGA-P85 | 29.465 mm | 32 | 85 | NO | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Not Qualified | 5.2 mm | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.465 mm | MICROCONTROLLER | PGA85M,11X11 | MIL-PRF-38535 Class Q | 8 rpm | 40 mA | MILITARY | 300k Rad(Si) V | ||
|
|
HS8-RTX2010RH/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | NO | 8542.31.00.20 | CERAMIC, PGA-85 | NO | 19 | 16 | 8 MHz | NO | NO | 16 | S-CPGA-P85 | 29.465 mm | 85 | NO | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Not Qualified | 5.2 mm | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.465 mm | MICROCONTROLLER | ||||||||||||||||
|
|
HS8-RTX2010RH/PROTO
Intersil Corporation
|
Check for Price | Obsolete | -55 °C | 125 °C | NO | 3A001.a.2.c | 8542.31.00.20 | PGA | PGA-85 | 85 | NO | 19 | 16 | 8 MHz | NO | NO | 16 | S-CPGA-P85 | 29.465 mm | 32 | 85 | NO | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Not Qualified | 5.2 mm | 5.5 V | 4.5 V | 5 V | CMOS | PIN/PEG | 2.54 mm | PERPENDICULAR | 29.465 mm | MICROCONTROLLER | 8 rpm | MILITARY | 300k Rad(Si) V |