Filter Your Search
1 - 2 of 2 results
|
HSA10150RJ
TE Connectivity
|
$0.7201 | Yes | Yes | Active | 150 Ω | 5 % | 16 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 16W, RATED AC VOLTAGE (V): 265 | 25 °C | NO | 265 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 11 mm | 21 mm | 21 mm | 36.5mm x 21mm x 11mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
NHSA10150RJ
TE Connectivity
|
Check for Price | Yes | Active | 150 Ω | 5 % | 8 W | 8383 | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 265 V | Aluminum Housing | 2 | 11 mm | 21 mm | 21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |