Parametric results for: HSDX1 under Power/Signal Relays

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
-
Manufacturer Part Number: hsdx1
Select parts from the table below to compare.
Compare
Compare
HSDX1-26B
TE Connectivity
Check for Price Active 213 mW 3.3 kΩ 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 26.5 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-18B
TE Connectivity
Check for Price Active 203 mW 1.6 kΩ 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 11 mA 13.5 V 18 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-12B
TE Connectivity
Check for Price Active 169 mW 850 Ω 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 14 mA 9 V 12 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-48B
TE Connectivity
Check for Price Active 209 mW 11 kΩ 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 4 mA 32 V 48 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-9B
TE Connectivity
Check for Price Active 203 mW 400 Ω 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 23 mA 6.8 V 9 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-36B
TE Connectivity
Check for Price Active 199 mW 6.5 kΩ 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 6 mA 24 V 36 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-6B
TE Connectivity
Check for Price Active 180 mW 200 Ω 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 4.5 V 6 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20
HSDX1-5B
TE Connectivity
Check for Price Active 250 mW 100 Ω 100 mA 115 V 28 V 1 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 50 mA 3.5 V 5 V .1A@115VAC 1A@28VDC 6 ms 3 ms -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT HERMETICALLY SEALED NO SOLDER 9.78 mm 9.4 mm EAR99 8536.41.00.20