Filter Your Search
1 - 9 of 9 results
|
HSEC8-113-01-L-RA
Samtec Inc
|
$3.4175 | Yes | Active | GOLD (10) OVER NICKEL | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||
|
HSEC8-113-01-L-RA-L2-TR
Samtec Inc
|
$5.4265 | Yes | Active | 26 | 2 | 800 µm | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | GENERAL PURPOSE | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 0.947 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
HSEC8-113-01-L-RA-L2
Samtec Inc
|
$5.4306 | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||
|
HSEC8-113-01-L-RA-BL
Samtec Inc
|
$5.9991 | Yes | Active | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||
|
HSEC8-113-01-L-RA-BL-TR
Samtec Inc
|
$6.4280 | Yes | Active | 26 | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 1.159 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
HSEC8-113-01-L-RA-BL-FR
Samtec Inc
|
Check for Price | Active | 26 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 1.169 inch | SAMTEC INC | unknown | |||||||||||||||||
|
HSEC8-113-01-L-RA-L2-FR
Samtec Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
HSEC8-113-01-L-RA-TR
Samtec Inc
|
Check for Price | Yes | Active | 26 | 2 | 15 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | 1 GΩ | e3 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | 0.069 inch | NO | ONE | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 0.947 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
HSEC8-113-01-L-RA-FR
Samtec Inc
|
Check for Price | Active | 26 | 2 | 800 µm | 2 | 2.8 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.032 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SURFACE MOUNT | 0.205 inch | 0.474 inch | 0.874 inch | SAMTEC INC | unknown |