Filter Your Search
1 - 1 of 1 results
|
HSMA-A100-Q00H1
Broadcom Limited
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 592 nm | 120 deg | HIGH RELIABILITY | SINGLE | 0.0715 cd | SINGLE COLOR LED | 5 V | e3 | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.20.00 |