Filter Your Search
1 - 2 of 2 results
|
HSMA-A460-W50M1
Broadcom Limited
|
Check for Price | Yes | Active | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 2100.0 mcd | 592 nm | 50 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Tin (Sn) | 3.77 mm | 2.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||
|
HSMA-A460-W50M1
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 70 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 2100.0 mcd | 592 nm | 50 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Tin (Sn) | 3.77 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 |