Filter Your Search
1 - 4 of 4 results
|
HSMD-L640
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 606 nm | 70 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||
|
HSMD-L640
Broadcom Limited
|
Check for Price | Yes | Obsolete | ORANGE | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 606 nm | 70 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.5 mm | BROADCOM LTD | compliant | 8541.40.20.00 | |||||||
|
HSMD-L640
Hewlett Packard Co
|
Check for Price | Transferred | ORANGE | 25 mA | 1 | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | ROUND | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HSMD-L640
Agilent Technologies Inc
|
Check for Price | No | Transferred | ORANGE | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 606 nm | 70 deg | CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |