Filter Your Search
1 - 3 of 3 results
|
HSMF-A212-A00J1
Agilent Technologies Inc
|
Check for Price | No | Transferred | RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 25.0/12.0 mcd | 645/583 nm | 120 deg | DIFFUSED | HIGH RELIABILITY | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e0 | 100 °C | -55 °C | 4 | TR, 7 INCH | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-4 | unknown | 8541.40.20.00 | |||||
|
HSMF-A212-A00J1
Broadcom Limited
|
Check for Price | Yes | Active | RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 25.0/12.0 mcd | 645/583 nm | 120 deg | DIFFUSED | HIGH RELIABILITY | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 100 °C | -55 °C | 4 | TR, 7 INCH | ROUND | PURE TIN | 3 mm | 1.9 mm | 2.2 mm | BROADCOM INC | LCC-4 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMF-A212-A00J1
Avago Technologies
|
Check for Price | Yes | Yes | Active | RED/YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 25.0/12.0 mcd | 645/583 nm | 120 deg | DIFFUSED | HIGH RELIABILITY | Red/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 100 °C | -55 °C | 4 | TR, 7 INCH | ROUND | PURE TIN | 3 mm | 1.9 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies |