Parametric results for: HSMG-C670 under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hsmgc670
Select parts from the table below to compare.
Compare
Compare
HSMG-C670
Agilent Technologies Inc
Check for Price No Obsolete GREEN 20 mA 1 YES SURFACE MOUNT 9.0 mcd 570 nm 155 deg TINTED DIFFUSED SINGLE SINGLE COLOR LED e0 80 °C -25 °C 2 TR, 7 INCH RECTANGULAR Tin/Lead (Sn/Pb) 2.1 mm 1.1 mm 1.4 mm AGILENT TECHNOLOGIES INC 2 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN unknown 8541.40.20.00
HSMG-C670
Avago Technologies
Check for Price Yes Obsolete 3 V 566 nm 155 deg DIFFUSED Green SINGLE COLOR LED 5 V e4 80 °C -25 °C Gold (Au) - with Nickel (Ni) barrier 600 µm AVAGO TECHNOLOGIES INC SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HSMG-C670
Broadcom Limited
Check for Price Yes Obsolete 3 V 566 nm 155 deg DIFFUSED Green SINGLE COLOR LED 5 V e4 80 °C -25 °C Gold (Au) - with Nickel (Ni) barrier 600 µm BROADCOM INC SURFACE MOUNT PACKAGE-2 unknown 8541.40.20.00 Avago Technologies
HSMG-C670
Hewlett Packard Co
Check for Price No Transferred GREEN 20 mA 3 V 1 566 nm 155 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V e0 80 °C -25 °C RECTANGULAR Tin/Lead (Sn/Pb) 600 µm 1.4 mm HEWLETT PACKARD CO unknown 8541.40.20.00