Filter Your Search
1 - 10 of 16 results
|
HSMH-T600
Hewlett Packard Co
|
Check for Price | No | Obsolete | DEEP RED | 30 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.9 mm | 2.2 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||
|
HSMH-T600
Avago Technologies
|
Check for Price | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | TIN LEAD | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HSMH-T700
Hewlett Packard Co
|
Check for Price | No | Obsolete | DEEP RED | 30 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.9 mm | 2.2 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | |||
|
HSMH-T500
Broadcom Limited
|
Check for Price | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -40 °C | 2 | TR, 13 INCH | ROUND | TIN LEAD | 1.8 mm | 2.2 mm | BROADCOM INC | unknown | 8541.40.20.00 | ||||||
|
HSMH-T600
Broadcom Limited
|
Check for Price | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | TIN LEAD | 1.8 mm | 2.2 mm | BROADCOM INC | unknown | 8541.40.20.00 | ||||||
|
HSMH-T700
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 mA | 2.2 V | 645 nm | 120 deg | CLEAR | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.9 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||
|
HSMH-T700
Broadcom Limited
|
Check for Price | Obsolete | RED | 30 mA | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -40 °C | 2 | TR, 13 INCH | ROUND | TIN LEAD | 1.8 mm | 2.2 mm | BROADCOM INC | unknown | 8541.40.20.00 | ||||||
|
HSMH-T500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 mA | 2.2 V | 645 nm | 120 deg | CLEAR | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.9 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||
|
HSMH-T600
Agilent Technologies Inc
|
Check for Price | No | Transferred | 30 mA | 2.2 V | 645 nm | 120 deg | CLEAR | Red | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.9 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||||||||||
|
HSMH-T500
Hewlett Packard Co
|
Check for Price | No | Obsolete | DEEP RED | 30 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 645 nm | 120 deg | NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 1.9 mm | 2.2 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |