Filter Your Search
1 - 10 of 10 results
|
HSMR-C190
Broadcom Limited
|
$0.1373 | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 140 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMR-C191
Broadcom Limited
|
$0.4252 | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 140 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMR-C191-S0000
Broadcom Limited
|
$0.5518 | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 208.0 mcd | 462 nm | 145 deg | DIFFUSED | SINGLE | 0.18 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||||
|
HSMR-C190
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 140 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMR-C197
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 130 deg | UNTINTED DIFFUSED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 400 µm | 1.6 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HSMR-C197
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 130 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 400 µm | 1.6 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMR-C191
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH PERFORMANCE BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 140 deg | UNTINTED DIFFUSED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 600 µm | 1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||||
|
HSMR-C197
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 130 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 400 µm | 1.6 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMR-C191
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 140 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMR-C190
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH PERFORMANCE BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 469 nm | 140 deg | UNTINTED DIFFUSED | Blue | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 800 µm | 1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 |