Filter Your Search
1 - 10 of 216 results
|
LTST-C191KGKT
Lite-On Semiconductor Corporation
|
$0.0546 | Yes | Yes | Active | ULTRA BRIGHT GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
|
$0.0552 | Yes | Yes | Active | ULTRA BRIGHT RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | |||||
|
LTST-C191KSKT
Lite-On Semiconductor Corporation
|
$0.0576 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | |||||
|
LTST-C191KFKT
Lite-On Semiconductor Corporation
|
$0.0658 | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | ||||
|
HSMS-C191
Broadcom Limited
|
$0.0766 | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |||||
|
HSML-C191
Broadcom Limited
|
$0.0897 | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | ||||||
|
LTST-C191TBKT-5A
Lite-On Semiconductor Corporation
|
$0.0961 | Yes | Active | SINGLE COLOR LED | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | ||||||||||||||||||||||||||||||||
|
LTST-C191TBKT
Lite-On Semiconductor Corporation
|
$0.0972 | Yes | Yes | Active | ULTRA BRIGHT BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | EAR99 | |||
|
HSMH-C191
Broadcom Limited
|
$0.1003 | Yes | Obsolete | RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 17.0 mcd | 660 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Red | SINGLE | 0.0072 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |||||
|
LTST-C191GKT
Lite-On Semiconductor Corporation
|
$0.1040 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 12.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | LEAD FREE, PLASTIC, THIN, 2 PIN |