Parametric results for: HSMS-A100-H70J2 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hsmsa100h70j2
Select parts from the table below to compare.
Compare
Compare
HSMS-A100-H70J2
Broadcom Limited
Check for Price Yes Obsolete RED 30 mA 2.6 V 1 YES SURFACE MOUNT 5.375 mcd 635 nm 120 deg HIGH RELIABILITY, SUPPORTS INFRA RED Orange-Red SINGLE SINGLE COLOR LED 5 V e3 100 °C -55 °C 2 TR, 7 INCH ROUND Matte Tin (Sn) 3 mm 1.8 mm 2.2 mm BROADCOM LTD ROHS COMPLIANT, PLASTIC, SMT, LCC-2 compliant 8541.40.20.00
HSMS-A100-H70J2
Avago Technologies
Check for Price Yes Yes Obsolete RED 30 mA 2.6 V 1 YES SURFACE MOUNT 5.375 mcd 635 nm 120 deg HIGH RELIABILITY, SUPPORTS INFRA RED Orange-Red SINGLE SINGLE COLOR LED 5 V e3 100 °C -55 °C 2 TR, 7 INCH ROUND Matte Tin (Sn) 3 mm 1.8 mm 2.2 mm AVAGO TECHNOLOGIES INC ROHS COMPLIANT, PLASTIC, SMT, LCC-2 compliant 8541.40.20.00
HSMS-A100-H70J2
Agilent Technologies Inc
Check for Price No Transferred RED 30 mA 2.6 V 1 YES SURFACE MOUNT 5.5 mcd 635 nm 120 deg HIGH RELIABILITY Orange-Red SINGLE SINGLE COLOR LED 5 V e0 100 °C -55 °C 2 TR, 7 INCH ROUND Tin/Lead (Sn/Pb) 3 mm 1.8 mm 2.2 mm AGILENT TECHNOLOGIES INC PLASTIC, SMT, LCC-2 unknown 8541.40.20.00