Filter Your Search
1 - 10 of 3,596 results
|
HSMS-C170
Broadcom Limited
|
$0.0786 | Yes | Active | 10 mcd | SINGLE | YES | HIGH EFFICIENCY RED | 20 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 170 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V | ||||
|
HSMS-A100-L00J1
Broadcom Limited
|
$0.0797 | Yes | Active | 15.0 mcd | SINGLE | YES | HIGH RELIABILITY, SUPPORTS INFRA RED | RED | 30 mA | 1 | SINGLE COLOR LED | 635 nm | 120 deg | e3 | 100 °C | -55 °C | SURFACE MOUNT | 2 | TAPE AND REEL 7" | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | LCC-2 | compliant | 8541.40.20.00 | Avago Technologies | Orange-Red | 2.6 V | 0.0112 cd | 5 V | ||||
|
HSMS-C191
Broadcom Limited
|
$0.0996 | Yes | Active | 10.0 mcd | SINGLE | YES | SUPPORTS INFRARED | HIGH EFFICIENCY RED | 20 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 170 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V | |||
|
HSMS-C177
Broadcom Limited
|
$0.1081 | Yes | Active | 10.0 mcd | SINGLE | YES | SUPPORTS INFRARED | HIGH EFFICIENCY RED | 20 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 130 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 400 µm | 2 mm | BROADCOM INC | 2 X 1.25 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V | |||
|
HSMS-C680
Broadcom Limited
|
$0.1112 | Yes | Active | 5.1 mcd | SINGLE | YES | HIGH EFFICIENCY RED | 25 mA | UNTINTED NONDIFFUSED | 1 | SINGLE COLOR LED | 636 nm | 125 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | 2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | Orange-Red | 2.6 V | 5 V | |||||||
|
HSMS-C190
Broadcom Limited
|
$0.1344 | Yes | Active | 10.0 mcd | SINGLE | YES | SUPPORTS INFRARED | HIGH EFFICIENCY RED | 20 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 170 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V | |||
|
HSMS-C150
Broadcom Limited
|
$0.1411 | Yes | Active | 10.0 mcd | SINGLE | YES | SUPPORTS INFRARED | HIGH EFFICIENCY RED | 25 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 170 deg | 85 °C | -40 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 1.1 mm | 2 mm | BROADCOM INC | compliant | 8541.41.00.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V | EAR99 | |||||
|
HSMS-C280
Broadcom Limited
|
$0.1426 | Yes | Active | 10.0 mcd | SINGLE | YES | HIGH EFFICIENCY RED | 20 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 130 deg | e4 | 85 °C | -30 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | 400 µm | 1 mm | BROADCOM INC | 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 5 V | |||||
|
HSMS-C197
Broadcom Limited
|
$0.1609 | Yes | Active | 10.0 mcd | SINGLE | YES | SUPPORTS INFRARED | HIGH EFFICIENCY RED | 20 mA | UNTINTED DIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 130 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 400 µm | 1.6 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.40 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V | |||
|
HSMS-C120
Broadcom Limited
|
$0.1718 | Yes | Active | 10.0 mcd | SINGLE | YES | SIDE VIEW, SUPPORTS INFRARED | HIGH EFFICIENCY RED | 20 mA | CLEAR UNTINTED NONDIFFUSED | 1 | SINGLE COLOR LED | 630 nm | 155 deg | e4 | 85 °C | -40 °C | SURFACE MOUNT | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 600 µm | 1.2 mm | BROADCOM INC | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | Orange | 2.6 V | 0.0028 cd | 5 V |