Filter Your Search
1 - 4 of 4 results
|
HSMS-C190
Broadcom Limited
|
$0.1497 | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMS-C190
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.25 mcd | 630 nm | 170 deg | DIFFUSED | SINGLE | 0.0025 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.3 mm | 800 µm | 1 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 | ||||||||||
|
HSMS-C190
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HSMS-C190
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 170 deg | DIFFUSED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.3 mm | 800 µm | 1 mm | AGILENT TECHNOLOGIES INC | SMT, 2 PIN | unknown | 8541.40.20.00 |