Filter Your Search
1 - 3 of 3 results
|
HSMV-A430-Y90M1
Agilent Technologies Inc
|
Check for Price | Transferred | RED ORANGE | 70 mA | 1 | YES | SURFACE MOUNT | 6000.0 mcd | 623 nm | 30 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR | ROUND | 3 mm | 3.77 mm | 2.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC, SMT, LCC-4 | unknown | 8541.40.20.00 | ||||||
|
HSMV-A430-Y90M1
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED ORANGE | 70 mA | 1 | YES | SURFACE MOUNT | 6000.0 mcd | 623 nm | 30 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3.77 mm | 2.2 mm | BROADCOM LTD | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | ||||
|
HSMV-A430-Y90M1
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | RED ORANGE | 70 mA | 1 | YES | SURFACE MOUNT | 6000.0 mcd | 623 nm | 30 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3.77 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 |