Filter Your Search
1 - 4 of 4 results
|
HSMW-C191
Avago Technologies
|
$0.4399 | Yes | Yes | Active | WHITE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 200.0 mcd | 140 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | White | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMW-C191
Broadcom Limited
|
$0.4528 | Yes | Active | WHITE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 200.0 mcd | 140 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | White | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMW-C191
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 3.9 V | 140 deg | DIFFUSED | White | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 600 µm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
HSMW-C191-U0000
Broadcom Limited
|
Check for Price | Yes | Active | HIGH BRIGHTNESS WHITE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 950.0 mcd | 140 deg | SINGLE | 0.45 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies |