Filter Your Search
1 - 5 of 5 results
|
HSSR-7110#300
Broadcom Limited
|
$70.2298 | No | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | DIP-8 | not_compliant | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | ||||
|
HSSR-7110#300
Avago Technologies
|
$74.2556 | No | No | Active | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | GULL WING, HERMETICALLY SEALED, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | Avago Technologies | |||
|
HSSR-7110-300
Avago Technologies
|
Check for Price | No | No | Active | 20 mA | 800 mA | 1.5 kV | HIGH RELIABILITY | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | e0 | 125 °C | -55 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | ||||||||||
|
HSSR-7110#300
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-PRF-38534, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e4 | 125 °C | -55 °C | 1 | Gold (Au) | AGILENT TECHNOLOGIES INC | GULL WING, HERMETICALLY SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | |||||
|
HSSR-7110#300
Hewlett Packard Co
|
Check for Price | No | Transferred | 20 mA | 1.7 V | YES | SURFACE MOUNT | 800 mA | 1.5 kV | HIGH RELIABILITY, MIL-STD-883 | SINGLE | FET OUTPUT OPTOCOUPLER | 800 mW | 6 ms | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 |